2200-1304 | |
---|---|
DigiKey Part Number | 2946-2200-1304-ND |
Manufacturer | |
Manufacturer Product Number | 2200-1304 |
Description | 3-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Feed Through Blue 16-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 800V | |
Current - UL | 10 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Blue | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥20.00700 | ¥200.07 |
25 | ¥18.74480 | ¥468.62 |
50 | ¥16.66100 | ¥833.05 |
100 | ¥16.29890 | ¥1,629.89 |
250 | ¥15.03084 | ¥3,757.71 |
500 | ¥13.58214 | ¥6,791.07 |
1,000 | ¥12.04280 | ¥12,042.80 |
5,000 | ¥11.31845 | ¥56,592.25 |