2000-405 | |
---|---|
DigiKey Part Number | 2946-2000-405-ND |
Manufacturer | |
Manufacturer Product Number | 2000-405 |
Description | PUSH-IN TYPE JUMPER BAR; INSULAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | - | |
Style | Flat Pins | |
For Use With/Related Products | 2000 Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
10 | ¥26.31200 | ¥263.12 |
25 | ¥24.92160 | ¥623.04 |
50 | ¥24.34380 | ¥1,217.19 |
100 | ¥23.18450 | ¥2,318.45 |
250 | ¥20.28608 | ¥5,071.52 |
500 | ¥19.70648 | ¥9,853.24 |
1,000 | ¥16.80851 | ¥16,808.51 |
2,500 | ¥15.64930 | ¥39,123.25 |