793-3501 | |
---|---|
DigiKey Part Number | 2946-793-3501-ND |
Manufacturer | |
Manufacturer Product Number | 793-3501 |
Description | WMB MARKING CARD; AS CARD; PLAIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 3.5mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 3.5mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.24000 | ¥71.24 |
10 | ¥64.09100 | ¥640.91 |
25 | ¥60.37560 | ¥1,509.39 |
50 | ¥58.82840 | ¥2,941.42 |
100 | ¥57.27950 | ¥5,727.95 |
250 | ¥51.08720 | ¥12,771.80 |
500 | ¥47.99106 | ¥23,995.53 |
1,000 | ¥42.41784 | ¥42,417.84 |