Din Rail, Channel
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Disconnect Type | Number of Positions | Number of Levels | Terminal - Width | Termination Style | Current - IEC | Voltage - IEC | Current - UL | Voltage - UL | Wire Gauge or Range - AWG | Wire Gauge or Range - mm² | Features | Color | Fuse Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
422 In Stock | 1 : ¥20.20000 Box | Box | Active | Feed Through | - | 2 | 1 | 3.5mm | Push In, Spring | 17.5 A | 800V | 10 A | 600V | 16-24 AWG | 0.14-1.5mm² | - | Gray | - | |||
998 In Stock | 1 : ¥30.46000 Box | Box | Active | Feed Through | - | 4 | 1 | 3.5mm | Push In, Spring | 17.5 A | 800V | 10 A | 600V | 16-24 AWG | 0.14-1.5mm² | - | Gray | - | |||
49 In Stock | 1 : ¥21.84000 Box | Box | Active | Feed Through | - | 2 | 1 | 3.5mm | Push In, Spring | 17.5 A | 800V | 10 A | 600V | 16-24 AWG | 0.14-1.5mm² | - | Blue | - | |||
65 In Stock | 1 : ¥24.88000 Box | Box | Active | Feed Through | - | 3 | 1 | 3.5mm | Push In, Spring | 17.5 A | 800V | 10 A | 600V | 16-24 AWG | 0.14-1.5mm² | - | Gray | - | |||
88 In Stock | 1 : ¥29.14000 Box | Box | Active | Feed Through | - | 4 | 1 | 3.5mm | Push In, Spring | 17.5 A | 800V | 10 A | 600V | 16-24 AWG | 0.14-1.5mm² | - | Blue | - | |||
67 In Stock | 1 : ¥72.33000 Box | Box | Active | Ground, Earth | - | 4 | 1 | 3.5mm | Push In, Spring | 17.5 A | 800V | 10 A | 600V | 16-24 AWG | 0.14-1.5mm² | - | Green, Yellow | - | |||
16 In Stock | 1 : ¥58.37000 Box | Box | Active | Ground, Earth | - | 2 | 1 | 3.5mm | Push In, Spring | - | - | - | - | 16-24 AWG | 0.14-1.5mm² | - | Green, Yellow | - | |||
20 In Stock | 1 : ¥26.27000 Box | Box | Active | Feed Through | - | 3 | 1 | 3.5mm | Push In, Spring | 17.5 A | 800V | 10 A | 600V | 16-24 AWG | 0.14-1.5mm² | - | Blue | - | |||
13 In Stock | 1 : ¥66.09000 Box | Box | Active | Ground, Earth | - | 3 | 1 | 3.5mm | Push In, Spring | - | - | - | - | 16-24 AWG | 0.14-1.5mm² | - | Green, Yellow | - |