2000-1291 | |
---|---|
DigiKey Part Number | 2946-2000-1291-ND |
Manufacturer | |
Manufacturer Product Number | 2000-1291 |
Description | END AND INTERMEDIATE PLATE; 0.7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.75000 | ¥10.75 |
25 | ¥8.70880 | ¥217.72 |
100 | ¥8.15400 | ¥815.40 |
1,000 | ¥5.93035 | ¥5,930.35 |
5,000 | ¥5.18907 | ¥25,945.35 |
10,000 | ¥4.92962 | ¥49,296.20 |