2000-1203 | |
---|---|
DigiKey Part Number | 2946-2000-1203-ND |
Manufacturer | |
Manufacturer Product Number | 2000-1203 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Red 16-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 3.5mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 800V | |
Current - UL | 15 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.14-1.5mm² | |
Features | - | |
Color | Red | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 9mm ~ 11mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.55000 | ¥24.55 |
10 | ¥18.60300 | ¥186.03 |
25 | ¥17.24040 | ¥431.01 |
50 | ¥15.50180 | ¥775.09 |
100 | ¥15.12410 | ¥1,512.41 |
250 | ¥13.23388 | ¥3,308.47 |
500 | ¥12.09960 | ¥6,049.80 |
1,000 | ¥10.96518 | ¥10,965.18 |
5,000 | ¥9.64182 | ¥48,209.10 |