2050-1291 | |
---|---|
DigiKey Part Number | 2946-2050-1291-ND |
Manufacturer | |
Manufacturer Product Number | 2050-1291 |
Description | END AND INTERMEDIATE PLATE 1.1 M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector End Plate For TOPJOB®S Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | End Plate | |
Number of Positions | - | |
For Use With/Related Products | TOPJOB®S Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.17000 | ¥81.70 |
25 | ¥7.83120 | ¥195.78 |
50 | ¥7.66640 | ¥383.32 |
100 | ¥7.33310 | ¥733.31 |
250 | ¥6.66632 | ¥1,666.58 |
500 | ¥5.99964 | ¥2,999.82 |
1,000 | ¥5.33307 | ¥5,333.07 |
2,500 | ¥4.83311 | ¥12,082.77 |