10VR1 | |
---|---|
DigiKey Part Number | CCM1334-ND |
Manufacturer | |
Manufacturer Product Number | 10VR1 |
Description | LINE FILTER 250VAC 10A CHASSIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -10°C ~ 40°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 990µH |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥209.38000 | ¥209.38 |
12 | ¥202.59083 | ¥2,431.09 |
36 | ¥195.83972 | ¥7,050.23 |
60 | ¥189.08550 | ¥11,345.13 |
108 | ¥168.82704 | ¥18,233.32 |
252 | ¥167.15516 | ¥42,123.10 |