221-505 | |
---|---|
DigiKey Part Number | 2946-221-505-ND |
Manufacturer | |
Manufacturer Product Number | 221-505 |
Description | CARRIER SCREW MNT 5POS WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Carrier For Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Mounting Carrier | |
Number of Positions | 5 | |
For Use With/Related Products | Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥11.57000 | ¥115.70 |
30 | ¥11.07433 | ¥332.23 |
50 | ¥10.82880 | ¥541.44 |
100 | ¥10.33750 | ¥1,033.75 |
250 | ¥9.35268 | ¥2,338.17 |
500 | ¥8.61428 | ¥4,307.14 |
1,000 | ¥7.38373 | ¥7,383.73 |
2,500 | ¥6.89150 | ¥17,228.75 |