87756-2 | |
---|---|
DigiKey Part Number | A25967TR-ND - Tape & Reel (TR) A25967CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87756-2 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87756-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥3.12000 | ¥31.20 |
25 | ¥3.11000 | ¥77.75 |
50 | ¥3.04420 | ¥152.21 |
100 | ¥2.60250 | ¥260.25 |
250 | ¥2.34208 | ¥585.52 |
500 | ¥2.21204 | ¥1,106.02 |
1,000 | ¥1.93875 | ¥1,938.75 |
2,500 | ¥1.92572 | ¥4,814.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥1.33625 | ¥16,703.12 |