87809-1 | |
---|---|
DigiKey Part Number | A100847TR-ND - Tape & Reel (TR) A100847CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87809-1 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87809-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.62700 | ¥26.27 |
25 | ¥2.61720 | ¥65.43 |
50 | ¥2.56140 | ¥128.07 |
100 | ¥2.18960 | ¥218.96 |
250 | ¥1.97036 | ¥492.59 |
500 | ¥1.86084 | ¥930.42 |
1,000 | ¥1.63096 | ¥1,630.96 |
2,500 | ¥1.62002 | ¥4,050.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥1.31367 | ¥16,420.88 |