102548-1 | |
---|---|
DigiKey Part Number | A25981TR-ND - Tape & Reel (TR) A25981CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 102548-1 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 102548-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥4.15400 | ¥41.54 |
25 | ¥4.13760 | ¥103.44 |
50 | ¥4.03420 | ¥201.71 |
100 | ¥3.46040 | ¥346.04 |
250 | ¥3.12992 | ¥782.48 |
500 | ¥2.95618 | ¥1,478.09 |
1,000 | ¥2.59093 | ¥2,590.93 |
2,500 | ¥2.55617 | ¥6,390.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥2.15056 | ¥26,882.00 |