87809-2 | |
---|---|
DigiKey Part Number | A3003TR-ND - Tape & Reel (TR) A3003CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87809-2 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87809-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.48600 | ¥14.86 |
25 | ¥1.47760 | ¥36.94 |
50 | ¥1.46140 | ¥73.07 |
100 | ¥1.34970 | ¥134.97 |
250 | ¥1.10932 | ¥277.33 |
500 | ¥1.04774 | ¥523.87 |
1,000 | ¥0.97385 | ¥973.85 |
2,500 | ¥0.94301 | ¥2,357.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥0.74102 | ¥9,262.75 |
25,000 | ¥0.73960 | ¥18,490.00 |