30-02664 | |
---|---|
DigiKey Part Number | 839-30-02664-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02664 |
Description | CBL 6CON 22AWG BLK BIO METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Black 22 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 | |
Wire Gauge | ||
Conductor Strand | 65/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Shield Type | - | |
Length | Enter Number of Meters in Order Quantity | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 150 V | |
Operating Temperature | -40°C ~ 70°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0236" (0.600mm) | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.66000 | ¥85.66 |
3 | ¥78.92000 | ¥236.76 |
5 | ¥76.13200 | ¥380.66 |
7 | ¥74.55000 | ¥521.85 |
10 | ¥72.56900 | ¥725.69 |
25 | ¥68.20920 | ¥1,705.23 |
50 | ¥64.64060 | ¥3,232.03 |
100 | ¥61.86410 | ¥6,186.41 |