102128-2 | |
---|---|
DigiKey Part Number | A3003-ND |
Manufacturer | |
Manufacturer Product Number | 102128-2 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 102128-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥2.32300 | ¥23.23 |
25 | ¥2.31520 | ¥57.88 |
50 | ¥2.28560 | ¥114.28 |
100 | ¥2.11160 | ¥211.16 |
250 | ¥1.73524 | ¥433.81 |
500 | ¥1.63900 | ¥819.50 |
1,000 | ¥1.52325 | ¥1,523.25 |
3,000 | ¥1.47508 | ¥4,425.24 |