1-87499-6 | |
---|---|
DigiKey Part Number | A26970-ND |
Manufacturer | |
Manufacturer Product Number | 1-87499-6 |
Description | CONN RCPT HSG 9POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87499-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.36200 | ¥113.62 |
25 | ¥11.30800 | ¥282.70 |
50 | ¥11.19280 | ¥559.64 |
100 | ¥10.27020 | ¥1,027.02 |
250 | ¥10.21224 | ¥2,553.06 |
500 | ¥10.15784 | ¥5,078.92 |