102316-5 | |
---|---|
DigiKey Part Number | A25959TR-ND - Tape & Reel (TR) A25959CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 102316-5 |
Description | CONN SOCKET 27-32AWG CRIMP TIN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 27-32 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 27-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.27400 | ¥22.74 |
25 | ¥2.26280 | ¥56.57 |
50 | ¥2.23300 | ¥111.65 |
100 | ¥2.06390 | ¥206.39 |
250 | ¥1.69648 | ¥424.12 |
500 | ¥1.60238 | ¥801.19 |
1,000 | ¥1.48918 | ¥1,489.18 |
2,500 | ¥1.44210 | ¥3,605.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥0.93998 | ¥11,749.75 |
25,000 | ¥0.93818 | ¥23,454.50 |