5-104506-4 | |
---|---|
DigiKey Part Number | A123033TR-ND - Tape & Reel (TR) A123033CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5-104506-4 |
Description | CONN PIN 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 5-104506-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.99700 | ¥29.97 |
25 | ¥2.98520 | ¥74.63 |
50 | ¥2.92260 | ¥146.13 |
100 | ¥2.49820 | ¥249.82 |
250 | ¥2.24816 | ¥562.04 |
500 | ¥2.12338 | ¥1,061.69 |
1,000 | ¥1.86100 | ¥1,861.00 |
2,500 | ¥1.84852 | ¥4,621.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥1.54580 | ¥19,322.50 |