1-794606-1 | |
---|---|
DigiKey Part Number | A100439TR-ND - Tape & Reel (TR) A100439CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794606-1 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794606-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.08400 | ¥10.84 |
25 | ¥1.00480 | ¥25.12 |
50 | ¥0.95400 | ¥47.70 |
100 | ¥0.90230 | ¥90.23 |
250 | ¥0.84004 | ¥210.01 |
500 | ¥0.79158 | ¥395.79 |
1,000 | ¥0.75013 | ¥750.13 |
2,500 | ¥0.69484 | ¥1,737.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.55311 | ¥8,296.65 |
30,000 | ¥0.49434 | ¥14,830.20 |
75,000 | ¥0.42865 | ¥32,148.75 |