794617-6 | |
---|---|
DigiKey Part Number | A30295-ND |
Manufacturer | |
Manufacturer Product Number | 794617-6 |
Description | CONN RCPT HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794617-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.23000 | ¥5.23 |
10 | ¥5.05700 | ¥50.57 |
25 | ¥5.03640 | ¥125.91 |
50 | ¥4.86740 | ¥243.37 |
100 | ¥4.08170 | ¥408.17 |
250 | ¥3.82660 | ¥956.65 |
500 | ¥3.61382 | ¥1,806.91 |
1,000 | ¥3.16746 | ¥3,167.46 |
2,500 | ¥2.99740 | ¥7,493.50 |