794606-3 | |
---|---|
DigiKey Part Number | A30306TR-ND - Tape & Reel (TR) A30306CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794606-3 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 794606-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.39600 | ¥13.96 |
25 | ¥1.29400 | ¥32.35 |
50 | ¥1.22820 | ¥61.41 |
100 | ¥1.16170 | ¥116.17 |
250 | ¥1.08140 | ¥270.35 |
500 | ¥1.01916 | ¥509.58 |
1,000 | ¥0.96572 | ¥965.72 |
2,500 | ¥0.89451 | ¥2,236.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.71204 | ¥10,680.60 |
30,000 | ¥0.63639 | ¥19,091.70 |
75,000 | ¥0.55183 | ¥41,387.25 |