1-794606-2 | |
---|---|
DigiKey Part Number | 17-1-794606-2TR-ND - Tape & Reel (TR) 17-1-794606-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794606-2 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794606-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.29700 | ¥12.97 |
25 | ¥1.20520 | ¥30.13 |
50 | ¥1.14440 | ¥57.22 |
100 | ¥1.08210 | ¥108.21 |
250 | ¥1.00716 | ¥251.79 |
500 | ¥0.94906 | ¥474.53 |
1,000 | ¥0.89930 | ¥899.30 |
2,500 | ¥0.83300 | ¥2,082.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.66309 | ¥9,946.35 |
30,000 | ¥0.59263 | ¥17,778.90 |
75,000 | ¥0.51389 | ¥38,541.75 |