1-794610-2 | |
---|---|
DigiKey Part Number | A32523-ND |
Manufacturer | |
Manufacturer Product Number | 1-794610-2 |
Description | CONN SOCKET 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794610-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.12500 | ¥11.25 |
25 | ¥1.04760 | ¥26.19 |
50 | ¥0.99340 | ¥49.67 |
100 | ¥0.93920 | ¥93.92 |
250 | ¥0.87416 | ¥218.54 |
500 | ¥0.82378 | ¥411.89 |
1,000 | ¥0.78059 | ¥780.59 |
2,500 | ¥0.72299 | ¥1,807.48 |