1-794616-0 | |
---|---|
DigiKey Part Number | A30273-ND |
Manufacturer | |
Manufacturer Product Number | 1-794616-0 |
Description | CONN PLUG HSG 10POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-794616-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.84000 | ¥5.84 |
10 | ¥5.65000 | ¥56.50 |
100 | ¥4.55780 | ¥455.78 |
1,000 | ¥3.53692 | ¥3,536.92 |
5,000 | ¥3.08586 | ¥15,429.30 |
10,000 | ¥2.93780 | ¥29,378.00 |