1-794613-2 | |
---|---|
DigiKey Part Number | A33282-ND |
Manufacturer | |
Manufacturer Product Number | 1-794613-2 |
Description | CONN PIN 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794613-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.51900 | ¥15.19 |
100 | ¥1.38340 | ¥138.34 |
2,000 | ¥0.99819 | ¥1,996.38 |
6,000 | ¥0.88447 | ¥5,306.82 |
10,000 | ¥0.78338 | ¥7,833.80 |