1-794609-1 | |
---|---|
DigiKey Part Number | A111082TR-ND - Tape & Reel (TR) A111082CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794609-1 |
Description | CONN PIN 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794609-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.27300 | ¥12.73 |
25 | ¥1.18240 | ¥29.56 |
50 | ¥1.11980 | ¥55.99 |
100 | ¥1.05910 | ¥105.91 |
250 | ¥0.98648 | ¥246.62 |
500 | ¥0.92952 | ¥464.76 |
1,000 | ¥0.88083 | ¥880.83 |
2,500 | ¥0.81592 | ¥2,039.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.71466 | ¥7,146.60 |