1-794613-1 | |
---|---|
DigiKey Part Number | 1-794613-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-794613-1 |
Description | CONN PIN 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794613-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.20700 | ¥12.07 |
25 | ¥1.12000 | ¥28.00 |
50 | ¥1.06240 | ¥53.12 |
100 | ¥1.00410 | ¥100.41 |
250 | ¥0.93528 | ¥233.82 |
500 | ¥0.88124 | ¥440.62 |
2,000 | ¥0.83506 | ¥1,670.12 |
4,000 | ¥0.77351 | ¥3,094.04 |