1-794611-1 | |
---|---|
DigiKey Part Number | 1-794611-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-794611-1 |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794611-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.42900 | ¥14.29 |
25 | ¥1.32680 | ¥33.17 |
50 | ¥1.25780 | ¥62.89 |
100 | ¥1.18960 | ¥118.96 |
250 | ¥1.10768 | ¥276.92 |
500 | ¥1.04396 | ¥521.98 |
1,000 | ¥0.98928 | ¥989.28 |
2,500 | ¥0.91634 | ¥2,290.85 |