794616-6 | |
---|---|
DigiKey Part Number | A30271-ND |
Manufacturer | |
Manufacturer Product Number | 794616-6 |
Description | CONN PLUG HSG 6POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 794616-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.97600 | ¥39.76 |
25 | ¥3.95520 | ¥98.88 |
50 | ¥3.85580 | ¥192.79 |
100 | ¥3.30740 | ¥330.74 |
250 | ¥2.99192 | ¥747.98 |
500 | ¥2.82556 | ¥1,412.78 |
1,000 | ¥2.47659 | ¥2,476.59 |
3,000 | ¥2.44334 | ¥7,330.02 |