1-794608-2 | |
---|---|
DigiKey Part Number | 17-1-794608-2TR-ND - Tape & Reel (TR) 17-1-794608-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794608-2 |
Description | CONN PIN 20-24AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794608-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.24800 | ¥12.48 |
25 | ¥1.16240 | ¥29.06 |
50 | ¥1.10340 | ¥55.17 |
100 | ¥1.04350 | ¥104.35 |
250 | ¥0.97104 | ¥242.76 |
500 | ¥0.91522 | ¥457.61 |
1,000 | ¥0.86728 | ¥867.28 |
2,500 | ¥0.80334 | ¥2,008.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.63947 | ¥6,394.70 |
30,000 | ¥0.57153 | ¥17,145.90 |
50,000 | ¥0.49559 | ¥24,779.50 |