1-794617-8 | |
---|---|
DigiKey Part Number | A30301-ND |
Manufacturer | |
Manufacturer Product Number | 1-794617-8 |
Description | CONN RCPT HSG 18POS 3.00MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-794617-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.24000 | ¥9.24 |
10 | ¥8.67600 | ¥86.76 |
100 | ¥7.46760 | ¥746.76 |
1,000 | ¥5.89300 | ¥5,893.00 |
5,000 | ¥5.32794 | ¥26,639.70 |
10,000 | ¥4.99546 | ¥49,954.60 |