794607-1 | |
---|---|
DigiKey Part Number | A30309TR-ND - Tape & Reel (TR) A30309CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794607-1 |
Description | CONN SOCKET 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 794607-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 59.0µin (1.50µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.64000 | ¥6.40 |
25 | ¥0.59120 | ¥14.78 |
50 | ¥0.56160 | ¥28.08 |
100 | ¥0.53040 | ¥53.04 |
250 | ¥0.49392 | ¥123.48 |
500 | ¥0.46566 | ¥232.83 |
1,000 | ¥0.44119 | ¥441.19 |
2,500 | ¥0.40868 | ¥1,021.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.23490 | ¥3,523.50 |