1-794608-0 | |
---|---|
DigiKey Part Number | A30307TR-ND - Tape & Reel (TR) A30307CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794608-0 |
Description | CONN PIN 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 20-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794608-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.62400 | ¥6.24 |
25 | ¥0.58120 | ¥14.53 |
50 | ¥0.55160 | ¥27.58 |
100 | ¥0.52130 | ¥52.13 |
250 | ¥0.48568 | ¥121.42 |
500 | ¥0.45762 | ¥228.81 |
1,000 | ¥0.43364 | ¥433.64 |
2,500 | ¥0.40166 | ¥1,004.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31974 | ¥3,197.40 |
30,000 | ¥0.28576 | ¥8,572.80 |
50,000 | ¥0.24779 | ¥12,389.50 |