1-794609-2 | |
---|---|
DigiKey Part Number | 17-1-794609-2TR-ND - Tape & Reel (TR) 17-1-794609-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-794609-2 |
Description | CONN PIN 26-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1-794609-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.51900 | ¥15.19 |
25 | ¥1.41200 | ¥35.30 |
50 | ¥1.33820 | ¥66.91 |
100 | ¥1.26600 | ¥126.60 |
250 | ¥1.17828 | ¥294.57 |
500 | ¥1.11046 | ¥555.23 |
1,000 | ¥1.05225 | ¥1,052.25 |
2,500 | ¥0.97467 | ¥2,436.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.47914 | ¥4,791.40 |