1-794616-4 | |
---|---|
DigiKey Part Number | A30275-ND |
Manufacturer | |
Manufacturer Product Number | 1-794616-4 |
Description | CONN PLUG HSG 14POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-794616-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.89000 | ¥8.89 |
10 | ¥8.50200 | ¥85.02 |
25 | ¥8.12680 | ¥203.17 |
50 | ¥8.01520 | ¥400.76 |
100 | ¥7.00370 | ¥700.37 |
250 | ¥6.74144 | ¥1,685.36 |
500 | ¥6.36684 | ¥3,183.42 |
1,000 | ¥5.50540 | ¥5,505.40 |
2,500 | ¥5.09343 | ¥12,733.57 |