1-794616-6 | |
---|---|
DigiKey Part Number | A30276-ND |
Manufacturer | |
Manufacturer Product Number | 1-794616-6 |
Description | CONN PLUG HSG 16POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-794616-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.38000 | ¥12.38 |
10 | ¥11.61500 | ¥116.15 |
25 | ¥11.17880 | ¥279.47 |
50 | ¥11.07060 | ¥553.53 |
100 | ¥9.99110 | ¥999.11 |
250 | ¥9.66708 | ¥2,416.77 |
500 | ¥8.80296 | ¥4,401.48 |
1,000 | ¥7.88486 | ¥7,884.86 |
2,500 | ¥7.34484 | ¥18,362.10 |