1-794615-6 | |
---|---|
DigiKey Part Number | A30288-ND |
Manufacturer | |
Manufacturer Product Number | 1-794615-6 |
Description | CONN PLUG HSG 16POS 3.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-794615-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.68000 | ¥9.68 |
10 | ¥9.08600 | ¥90.86 |
25 | ¥8.74400 | ¥218.60 |
50 | ¥8.66040 | ¥433.02 |
100 | ¥7.81470 | ¥781.47 |
400 | ¥7.56135 | ¥3,024.54 |
800 | ¥6.88558 | ¥5,508.46 |
1,200 | ¥6.16743 | ¥7,400.92 |
2,800 | ¥5.74499 | ¥16,085.97 |