1-480339-0 | |
---|---|
DigiKey Part Number | A1414-ND |
Manufacturer | |
Manufacturer Product Number | 1-480339-0 |
Description | CONN RCPT HSG 10POS 4.95MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Natural 0.195" (4.95mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480339-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.195" (4.95mm) | |
Number of Rows | 2 | |
Row Spacing | 0.360" (9.14mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.78000 | ¥13.78 |
10 | ¥12.62600 | ¥126.26 |
25 | ¥12.25600 | ¥306.40 |
50 | ¥12.13200 | ¥606.60 |
100 | ¥11.26010 | ¥1,126.01 |
250 | ¥11.07388 | ¥2,768.47 |
500 | ¥10.07850 | ¥5,039.25 |
1,000 | ¥9.02084 | ¥9,020.84 |
2,500 | ¥8.33651 | ¥20,841.28 |