PX0848/B | |
---|---|
DigiKey Part Number | 708-1358-ND |
Manufacturer | |
Manufacturer Product Number | PX0848/B |
Description | ADAPTER USB B RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Front Side Nut |
Datasheet | Datasheet |
EDA/CAD Models | PX0848/B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-B (USB TYPE-B), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Front Side Nut | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥217.07000 | ¥217.07 |
10 | ¥190.07300 | ¥1,900.73 |
25 | ¥181.86360 | ¥4,546.59 |
50 | ¥175.99520 | ¥8,799.76 |
100 | ¥170.12930 | ¥17,012.93 |
250 | ¥160.74272 | ¥40,185.68 |
500 | ¥156.04950 | ¥78,024.75 |