PX0841/AB/3M00 | |
---|---|
DigiKey Part Number | 708-1018-ND |
Manufacturer | |
Manufacturer Product Number | PX0841/AB/3M00 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 9.84' (3.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0841/AB/3M00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male (Circular Coupling) | |
Length | 9.84' (3.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 22 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥365.66000 | ¥365.66 |
10 | ¥335.54300 | ¥3,355.43 |
25 | ¥322.63880 | ¥8,065.97 |
60 | ¥311.88367 | ¥18,713.02 |
120 | ¥294.67592 | ¥35,361.11 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/105/PX0841%5EAB%5E3M00%20%282%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/811/070/PX0841%5EAB%5E5M00_tmb.jpg)