PX0841/AB/5M00 | |
---|---|
DigiKey Part Number | 708-1929-ND |
Manufacturer | |
Manufacturer Product Number | PX0841/AB/5M00 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0841/AB/5M00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male (Circular Coupling) | |
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥369.95625 | ¥14,798.25 |
80 | ¥349.54475 | ¥27,963.58 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/105/PX0841%5EAB%5E3M00%20%282%29_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/663/105/PX0841%5EAB%5E3M00%20%282%29_tmb.jpg)