PX0840/B/5M00 | |
---|---|
DigiKey Part Number | 708-1016-ND |
Manufacturer | |
Manufacturer Product Number | PX0840/B/5M00 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0840/B/5M00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male (Circular Coupling) | |
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.98000 | ¥344.98 |
10 | ¥302.10400 | ¥3,021.04 |
25 | ¥289.05080 | ¥7,226.27 |
50 | ¥279.72780 | ¥13,986.39 |
100 | ¥270.40300 | ¥27,040.30 |
250 | ¥255.48420 | ¥63,871.05 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/661/250/PX0840%5EB%5ExM00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/682/306/PX0840%5EB%5E2M00_tmb.jpg)