PX0840/A/5M00 | |
---|---|
DigiKey Part Number | 708-1013-ND |
Manufacturer | |
Manufacturer Product Number | PX0840/A/5M00 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0840/A/5M00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male (Circular Coupling) | |
Length | 16.40' (5.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 20 AWG, 25 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥344.96000 | ¥344.96 |
10 | ¥302.09400 | ¥3,020.94 |
25 | ¥289.04040 | ¥7,226.01 |
50 | ¥279.71780 | ¥13,985.89 |
100 | ¥270.39340 | ¥27,039.34 |
250 | ¥255.47504 | ¥63,868.76 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/202/862/Bulgin_PX0840_A_2M00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/202/862/Bulgin_PX0840_A_2M00_tmb.jpg)