PX0840/A/2M00 | |
---|---|
DigiKey Part Number | 708-1011-ND |
Manufacturer | |
Manufacturer Product Number | PX0840/A/2M00 |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | PX0840/A/2M00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male (Circular Coupling) | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP68 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.01000 | ¥210.01 |
10 | ¥183.90000 | ¥1,839.00 |
25 | ¥175.94920 | ¥4,398.73 |
50 | ¥170.27460 | ¥8,513.73 |
100 | ¥164.59840 | ¥16,459.84 |
300 | ¥155.51723 | ¥46,655.17 |
500 | ¥150.97650 | ¥75,488.25 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/202/862/Bulgin_PX0840_A_2M00_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/010/202/862/Bulgin_PX0840_A_2M00_tmb.jpg)