PX0845/B | |
---|---|
DigiKey Part Number | 708-1025-ND |
Manufacturer | |
Manufacturer Product Number | PX0845/B |
Description | CONN RCP USB2.0 TYPEB 4P PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PX0845/B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | 0°C ~ 70°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.16000 | ¥233.16 |
10 | ¥204.17800 | ¥2,041.78 |
25 | ¥195.35720 | ¥4,883.93 |
50 | ¥189.05540 | ¥9,452.77 |
100 | ¥182.75350 | ¥18,275.35 |
250 | ¥172.67060 | ¥43,167.65 |