PX0845/A | |
---|---|
DigiKey Part Number | 708-1024-ND |
Manufacturer | |
Manufacturer Product Number | PX0845/A |
Description | CONN RCP USB2.0 TYPEA 4P PNL MNT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Receptacle Connector 4 Position Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | PX0845/A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Features | Circular Threaded Coupling | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | 0°C ~ 70°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 1000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥300.06000 | ¥300.06 |
10 | ¥231.86100 | ¥2,318.61 |
25 | ¥210.20960 | ¥5,255.24 |
50 | ¥195.58820 | ¥9,779.41 |
100 | ¥182.34390 | ¥18,234.39 |
250 | ¥166.74336 | ¥41,685.84 |
500 | ¥156.24406 | ¥78,122.03 |