U325-000-IND | |
---|---|
DigiKey Part Number | TL2484-ND |
Manufacturer | |
Manufacturer Product Number | U325-000-IND |
Description | USB 3.0 COUPLER, SUPERSPEED, 3.0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Bulkhead - Front Side Nut |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥187.68000 | ¥187.68 |
10 | ¥164.31900 | ¥1,643.19 |
25 | ¥157.22120 | ¥3,930.53 |
50 | ¥152.15060 | ¥7,607.53 |
100 | ¥147.07860 | ¥14,707.86 |
250 | ¥138.96440 | ¥34,741.10 |
500 | ¥134.90696 | ¥67,453.48 |