U325-003-IND | |
---|---|
DigiKey Part Number | TL2422-ND |
Manufacturer | |
Manufacturer Product Number | U325-003-IND |
Description | CBL A PLUG TO A PLUG W/COUPL 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to A Male (Circular Coupling) 3.00' (914.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Male to A Male (Circular Coupling) | |
Length | 3.00' (914.4mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Cover, Data Transfer and Charge, Industrial Environments - IP68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥148.27000 | ¥148.27 |
10 | ¥129.84600 | ¥1,298.46 |
25 | ¥124.23720 | ¥3,105.93 |
50 | ¥120.23100 | ¥6,011.55 |
100 | ¥116.22290 | ¥11,622.29 |
250 | ¥109.81108 | ¥27,452.77 |
500 | ¥106.60480 | ¥53,302.40 |