CP30205NXW | |
---|---|
DigiKey Part Number | 4654-CP30205NXW-ND |
Manufacturer | |
Manufacturer Product Number | CP30205NXW |
Description | FT USB3.0 A-A PLAIN HOLE WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30205NXW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.48000 | ¥128.48 |
10 | ¥113.89500 | ¥1,138.95 |
25 | ¥109.51560 | ¥2,737.89 |
50 | ¥105.13480 | ¥5,256.74 |
100 | ¥99.29350 | ¥9,929.35 |
250 | ¥90.53280 | ¥22,633.20 |
450 | ¥84.69180 | ¥38,111.31 |
950 | ¥77.68281 | ¥73,798.67 |