MUSB-A311-30 | |
---|---|
DigiKey Part Number | MUSB-A311-30-ND |
Manufacturer | |
Manufacturer Product Number | MUSB-A311-30 |
Description | ADAPTER USB A RCPT TO USB A RCPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Board Mounted |
Datasheet | Datasheet |
EDA/CAD Models | MUSB-A311-30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Board Mounted | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥219.28000 | ¥219.28 |
20 | ¥191.99050 | ¥3,839.81 |
40 | ¥177.76900 | ¥7,110.76 |
100 | ¥171.84350 | ¥17,184.35 |
260 | ¥162.36246 | ¥42,214.24 |
500 | ¥157.62200 | ¥78,811.00 |